New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      AST-03208MR-R

                      TRANSDUCER SPEAKER

                      PUI AUDIO AST-03208MR-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAST-03208MR-R
                      Newark Part No.99W6471
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 25 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.100
                      10+$2.780
                      25+$2.600
                      50+$2.410
                      100+$2.180
                      500+$2.010
                      1000+$1.810
                      2500+$1.710
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.10
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAST-03208MR-R
                      Newark Part No.99W6471
                      Technical Datasheet

                      Data Sheet

                      Driver TypeMiniature
                      Impedance8ohm
                      External Diameter - Metric31.9mm
                      Power Rating Nom100mW
                      External Width - Metric-
                      Resonant Frequency1.5kHz
                      Sound Pressure Level (SPL)82dB
                      Speaker ShapeRound
                      External Diameter - Imperial1.256"
                      External Width - Imperial-
                      Product Dimensions31.9mm x 15.1mm
                      Frequency Response Min500Hz
                      Frequency Range500Hz to 20kHz
                      Frequency Response Max20kHz
                      Temperature GradeStandard
                      Speaker MountingThrough Hole
                      IP Rating-
                      IP Rating-
                      Product Range-
                      External Length - Metric-
                      Speaker MountingThrough Hole
                      Power Rating Max200mW
                      External Depth - Metric15.1mm
                      External Length - Imperial-
                      External Depth - Imperial0.594"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      Miniature

                      External Diameter - Metric

                      31.9mm

                      External Width - Metric

                      -

                      Sound Pressure Level (SPL)

                      82dB

                      External Diameter - Imperial

                      1.256"

                      Product Dimensions

                      31.9mm x 15.1mm

                      Frequency Range

                      500Hz to 20kHz

                      Temperature Grade

                      Standard

                      IP Rating

                      -

                      Product Range

                      -

                      Speaker Mounting

                      Through Hole

                      External Depth - Metric

                      15.1mm

                      External Depth - Imperial

                      0.594"

                      Impedance

                      8ohm

                      Power Rating Nom

                      100mW

                      Resonant Frequency

                      1.5kHz

                      Speaker Shape

                      Round

                      External Width - Imperial

                      -

                      Frequency Response Min

                      500Hz

                      Frequency Response Max

                      20kHz

                      Speaker Mounting

                      Through Hole

                      IP Rating

                      -

                      External Length - Metric

                      -

                      Power Rating Max

                      200mW

                      External Length - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65
                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.