Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91633
Newark Part No.78AH2225
Your Part Number
Technical Datasheet
266 In Stock
Need more?
91 Delivery in 1-3 Business Days(US stock)
175 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.070 |
| 100+ | $4.210 |
| 250+ | $3.910 |
| 500+ | $3.650 |
| 1000+ | $3.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91633
Newark Part No.78AH2225
Technical Datasheet
Connector to ConnectorReversible Type A Plug to Type B Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
USB 2.0 cable with reversible A plug for quick and easy insertion
Technical Specifications
Connector to Connector
Reversible Type A Plug to Type B Plug
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
-
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate