Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03440
Newark Part No.26W6337
Your Part Number
Technical Datasheet
52 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03440
Newark Part No.26W6337
Technical Datasheet
Connector to Connector3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial10ft
Cable Length - Metric3m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-13843 from Pro Signal is a 10ft 3.5mm stereo twin-core male to male cable.
- Black colour cable
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Technical Specifications
Connector to Connector
3.5mm Stereo Jack Plug to 3.5mm Stereo Jack Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
3m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
10ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate