Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00878
Newark Part No.64T7395
Your Part Number
Technical Datasheet
596 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00878
Newark Part No.64T7395
Technical Datasheet
Connector to ConnectorToslink Plug to Toslink Plug
Connector Type ATOSLINK Plug
Connector Type BTOSLINK Plug
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCLead
Alternatives for PSG00878
1 Product Found
Product Overview
The 24-12437 from Pro-Signal is a 6ft TOSLINK optical cable. It is a high quality optical cable used for digital audio interconnections. The TOS type plugs have an attractive silver finish and gold plated inner pins.
- 6 ft TOSLINK optical cable plug-to-plug
- Ideal for digital audio interconnections
- Aluminium handles with black PVC molding
- Black 6mm OD optical fiber cable
Applications
Audio
Technical Specifications
Connector to Connector
Toslink Plug to Toslink Plug
Connector Type B
TOSLINK Plug
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
TOSLINK Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate