Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No1290B
Newark Part No.86T1977
Your Part Number
Technical Datasheet
147 In Stock
204 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.370 |
| 4+ | $32.030 |
Price for:Each
Minimum: 1
Multiple: 1
$35.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No1290B
Newark Part No.86T1977
Technical Datasheet
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Twin Arm Pole Mount for LCD Monitors Attaches LCD monitors having VESA 75 or 100 mounting patterns to any pole from 30~60mm diameter (1. 18" ~ 2. 36"). It is perfect for stage or exhibition use, as it is compatible with virtually any speaker stand or truss system. It is also great when installing monitors in public areas, retail stores, museum exhibits and similar locations. Four models to choose from. See the Fits any 30 ~ 60mm diameter pole including 35mm PA speaker stands and 50mm standard truss
- Supports up to 22 lbs.
- Can be mounted on horizontal or vertical pole
- Meets VESA 75/100mm standard
- Allows monitor to be tilted, swiveled or rotated
- Twin arm allows for greater movement
- Cable management clips
- Maximum arm reach: 17. 25"
- Black color
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate