Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S02-6004-NAT
Newark Part No.81N2708
Product RangeTTS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S02-6004-NAT
Newark Part No.81N2708
Product RangeTTS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.43"
I.D. Supplied - Metric10.922mm
Shrink Tubing / Boot ColourNatural
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.278"
I.D. Recovered Max - Metric7.06mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTTS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
10.922mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.278"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.43"
Shrink Tubing / Boot Colour
Natural
Length - Metric
152.4mm
I.D. Recovered Max - Metric
7.06mm
Product Range
TTS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate