Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151601
Newark Part No.54Y3949
Product RangeMulticomp Pro Mains Power Cords
Your Part Number
Technical Datasheet
10,786 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 100+ | $3.530 |
| 250+ | $3.330 |
| 500+ | $3.110 |
| 1000+ | $2.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoGW-151601
Newark Part No.54Y3949
Product RangeMulticomp Pro Mains Power Cords
Technical Datasheet
Connector to ConnectorCEE 7/7 Plug to Free End
Cable Length - Metric1m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeMulticomp Pro Mains Power Cords
Cable Length - Imperial3.28ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
CEE 7/7 Plug to Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Voltage Rating
250VAC
Product Range
Multicomp Pro Mains Power Cords
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate