Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerPRO ELEC
Manufacturer Part NoPEL01248
Newark Part No.07AH4487
Technical Datasheet
Connector to ConnectorIEC 60320 C20 to IEC 60320 C19
Cable Length - Metric1.5m
Current Rating16A
Voltage Rating250V
Jacket ColorBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector to Connector
IEC 60320 C20 to IEC 60320 C19
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
