Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R005 S 1% Q
Newark Part No.84Y5839
Product RangeFPS 4-T220 Series
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $49.470 | $3.650 |
| 5+ | $47.310 | $3.650 |
| 10+ | $45.230 | $3.650 |
| 25+ | $41.590 | $3.650 |
| 50+ | $38.450 | $3.650 |
| 100+ | $37.770 | $3.650 |
| 250+ | $35.900 | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFPS 4-T220 0R005 S 1% Q
Newark Part No.84Y5839
Product RangeFPS 4-T220 Series
Technical Datasheet
Resistance5mohm
Product RangeFPS 4-T220 Series
Resistor Case / PackageTO-263 (D2PAK)
Power Rating15W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 25ppm/K
Product Length10.16mm
Product Width12.7mm
Product Height4mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5mohm
Resistor Case / Package
TO-263 (D2PAK)
Resistance Tolerance
± 1%
Temperature Coefficient
± 25ppm/K
Product Width
12.7mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FPS 4-T220 Series
Power Rating
15W
Resistor Technology
Metal Foil
Product Length
10.16mm
Product Height
4mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate