Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R005 A 1% Q
Newark Part No.91Y0056
Product RangeFHR 4-3825 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerVPG FOIL RESISTORS
Manufacturer Part NoFHR 4-3825 0R005 A 1% Q
Newark Part No.91Y0056
Product RangeFHR 4-3825 Series
Technical Datasheet
Resistance5mohm
Product RangeFHR 4-3825 Series
Power Rating50W
Resistor TechnologyMetal Foil
Resistor Case / PackageSIP
Resistance Tolerance± 1%
Temperature Coefficient± 25ppm/K
Product Length38mm
Product Width6mm
Product Height24mm
Operating Temperature Min-40°C
Operating Temperature Max130°C
Qualification-
SVHCTo Be Advised
Product Overview
- High Power Resistor
Technical Specifications
Resistance
5mohm
Power Rating
50W
Resistor Case / Package
SIP
Temperature Coefficient
± 25ppm/K
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Product Range
FHR 4-3825 Series
Resistor Technology
Metal Foil
Resistance Tolerance
± 1%
Product Length
38mm
Product Height
24mm
Operating Temperature Max
130°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate