Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWERTIP
Manufacturer Part NoPC1604LRS-AWA-B-Q
Newark Part No.34P1498
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPOWERTIP
Manufacturer Part NoPC1604LRS-AWA-B-Q
Newark Part No.34P1498
Technical Datasheet
Character Count x Line16 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransflective
Character Size4.75mm
LCD Display TypeSTN
Module Size87mm x 60mm
Operating Temperature Min0°C
Operating Temperature Max50°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product Range-
SVHCTo Be Advised
Product Overview
The PC1604LRS-AWA-B-Q is an Alphanumeric LCD with transflective display mode and STN LCD display type.
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
5V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
87mm x 60mm
Operating Temperature Max
50°C
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
0°C
Display Construction
COB
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate