New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Application Specific & Reference Design Kits
                      Print Page

                      RDK-840Q

                      Reference Design Board, INN3977CQ, Wide Input Range, Automotive Application

                      POWER INTEGRATIONS RDK-840Q
                      POWER INTEGRATIONS RDK-840Q
                      POWER INTEGRATIONS RDK-840Q
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoRDK-840Q
                      Newark Part No.91AH8858
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$100.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $100.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOWER INTEGRATIONS
                      Manufacturer Part NoRDK-840Q
                      Newark Part No.91AH8858
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerPower Integrations
                      Silicon Core NumberINN3977CQ
                      Kit Application TypePower Management
                      Application Sub TypeWide Input Range For Automotive Application
                      Core Architecture-
                      Core Sub-Architecture-
                      Silicon Family Name-
                      Kit ContentsReference Design Board INN3977CQ
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      30W/12V/2.5A power supply for 400V bus with 30 to 550VDC input using the automotive qualified InnoSwitch3 INN3977CQ. This reference design is optimized for 400V automotive applications, features a wide input voltage range with <gt/> 85% efficiency. The design is insensitive to transformer variation and offers extremely fast transient response, independent of load timing.

                      • Wide input voltage range from 30VDC to 550VDC
                      • InnoSwitch3-AQ industry first AC/DC ICs with isolated, safety rated integrated feedback
                      • Built-in synchronous rectification for <gt/>85% efficiency
                      • All the benefits of secondary side control with the simplicity of primary-side regulation
                      • Insensitive to transformer variation
                      • Extremely fast transient response independent of load timing

                      Technical Specifications

                      Silicon Manufacturer

                      Power Integrations

                      Kit Application Type

                      Power Management

                      Core Architecture

                      -

                      Silicon Family Name

                      -

                      Product Range

                      -

                      Silicon Core Number

                      INN3977CQ

                      Application Sub Type

                      Wide Input Range For Automotive Application

                      Core Sub-Architecture

                      -

                      Kit Contents

                      Reference Design Board INN3977CQ

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.