Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92HP7D1X-24
Newark Part No.12AJ6356
Product RangeT92 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $33.680 |
| 250+ | $31.850 |
Price for:Each
Minimum: 120
Multiple: 120
$4,041.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part NoT92HP7D1X-24
Newark Part No.12AJ6356
Product RangeT92 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage24VDC
Contact Current50A
Product RangeT92 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Alloy
Coil Resistance350ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
50A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
350ohm
Coil Voltage
24VDC
Product Range
T92 Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Alloy
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate