Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-T1P2-115V
Newark Part No.50B6793
Product RangeR10 Series
Also Known As2-1393769-8
Your Part Number
Technical Datasheet
178 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $95.850 |
Price for:Each
Minimum: 1
Multiple: 1
$95.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoR10-T1P2-115V
Newark Part No.50B6793
Product RangeR10 Series
Also Known As2-1393769-8
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current3A
Product RangeR10 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance9kohm
SVHCLead
Product Overview
The R10-T1P2-115V is a Signal Relay with AC coil. This R10-series Cradle-style relay has 2-form-C (DPDT) Au-plated Ag bifurcated crossbar dry circuit contact. Solder/plug-in terminals with #3-48 mounting stud. Broad range of coil provides sensitivity ranging from 25 to 750mW.
- Cradle-style relay
- Bifurcated crossbar dry circuit contacts rated 1mA typical, 3A maximum, dry circuit minimum
- Octal style base on non-sealed polycarbonate dust cover
- -55 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Automation & Process Control, Audio, Test & Measurement
Technical Specifications
Contact Configuration
DPDT
Contact Current
3A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Plug In
Contact Material
Silver
SVHC
Lead
Coil Voltage
115VAC
Product Range
R10 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
9kohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability