Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-11DY0-110
Newark Part No.29M9959
Product RangePRD Series
Also Known As6-1393127-0
Your Part Number
Technical Datasheet
837 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.270 |
| 5+ | $81.960 |
| 10+ | $80.660 |
| 25+ | $79.350 |
| 50+ | $71.370 |
| 100+ | $63.380 |
Price for:Each
Minimum: 1
Multiple: 1
$83.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoPRD-11DY0-110
Newark Part No.29M9959
Product RangePRD Series
Also Known As6-1393127-0
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage110VDC
Contact Current25A
Product RangePRD Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC277V
Relay TerminalsScrew
Relay TypePower - General Purpose
Contact Voltage VDC50V
Contact MaterialSilver
Coil Resistance6.05kohm
Approvals & StandardsCSA, UL, VDE
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Product Overview
The PRD-11DY0-110 is a general-purpose Panel Plug-in Relay with DC coil. This PRD-series relay has 2-form-C (DPDT) Ag contacts. 7.92mm (0.312-inch) diameter, #8-32 screw terminals for main contacts and #6-32 screw terminals for coil. UL class B insulation.
- Open relay
- -55 to 80°C Operating temperature range
- RT 0 Environmental protection rating
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
DPDT
Contact Current
25A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL, VDE
Coil Voltage
110VDC
Product Range
PRD Series
Coil Type
-
Relay Terminals
Screw
Contact Voltage VDC
50V
Coil Resistance
6.05kohm
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability