Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11A15S-120
Newark Part No.17M9930
Product RangeKUL Series
Also Known As2-1393115-6
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $95.340 |
| 5+ | $93.120 |
| 10+ | $90.900 |
| 25+ | $88.500 |
Price for:Each
Minimum: 1
Multiple: 1
$95.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKUL-11A15S-120
Newark Part No.17M9930
Product RangeKUL Series
Also Known As2-1393115-6
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeKUL Series
Relay MountingSocket
Coil TypeLatching Single Coil
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance3.7kohm
SVHCCadmium oxide
Product Overview
The KUL-11A15S-120 is a general-purpose Latching Panel Plug-in Relay with AC coil. This KUL-series socket mount relay has 2-form-C (DPDT) AgCdO contacts. 4.75mm (0.187-inch) quick-connect terminal, socket mount with plain case. Reset occurs by reversing polarity in a single coil relay. Class B coil insulation.
- Single coil relay
- Enclosed magnetic latching relay
- -45 to 70°C Operating temperature range
- RT I Environmental protection rating
Applications
Industrial, Motor Drive & Control, Clock & Timing, Automation & Process Control
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
Cadmium oxide
Coil Voltage
120VAC
Product Range
KUL Series
Coil Type
Latching Single Coil
Relay Terminals
Quick Connect
Contact Voltage VDC
28V
Coil Resistance
3.7kohm
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability