Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D12-48
Newark Part No.87F1119
Product RangeKHA Series
Also Known As5-1393122-8
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $66.480 |
Price for:Each
Minimum: 350
Multiple: 350
$23,268.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKHAU-17D12-48
Newark Part No.87F1119
Product RangeKHA Series
Also Known As5-1393122-8
Technical Datasheet
Contact Configuration4PDT
Coil Voltage48VDC
Contact Current5A
Product RangeKHA Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect / Solder
Relay TypePower - General Purpose
Contact Voltage VDC28V
Contact MaterialSilver Cadmium Oxide
Coil Resistance2.6kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The KHAU-17D12-48 is a general purpose socket-mount Multi-contact Relay with AgCdO contact, 4PDT contact configuration and solder terminals. The 5-1393122-8 KHA series panel plug-in relay is suitable for industrial sewing/stitching machines, fitness, elevators, pumps and solar panels.
- Clear polycarbonate dust cover
- Contacts rated same polarity
- DC coil input
- UL coil insulation class B
- 240VAC Contact voltage rating
- 100mΩ Initial contact resistance
- 100000MΩ Insulation initial resistance
- 1500VRMS Insulation initial dielectric voltage (between adjacent contacts)
- 1000VRMS Insulation initial dielectric voltage (between open contacts)
- 1500VRMS Insulation initial dielectric voltage (between contacts and coil)
Applications
Industrial, Automation & Process Control, Robotics, Motor Drive & Control, Alternative Energy
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL
Coil Voltage
48VDC
Product Range
KHA Series
Coil Type
Non Latching
Relay Terminals
Quick Connect / Solder
Contact Voltage VDC
28V
Coil Resistance
2.6kohm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability