Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKBP-11AG-120
Newark Part No.18M9117
Product RangeKBP Series
Also Known As2-1393100-4
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoKBP-11AG-120
Newark Part No.18M9117
Product RangeKBP Series
Also Known As2-1393100-4
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage120VAC
Contact Current10A
Product RangeKBP Series
Relay MountingSocket
Coil TypeLatching Dual Coil
Contact Voltage VAC120V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance1.03kohm
SVHCTo Be Advised
Product Overview
The KBP-11AG-120 is a General-purpose Relay with clear polycarbonate dust cover, 2-form-C (2CO) AgCdO contact. This KBP-series dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release, quick-connect relay terminal and socket relay mounting.
- 500Vrms Initial dielectric strength between open contacts
- 100MΩ Initial insulation resistance between insulated elements
- -45 to 85°C Ambient temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
120V
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
To Be Advised
Coil Voltage
120VAC
Product Range
KBP Series
Coil Type
Latching Dual Coil
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
1.03kohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate