Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E928
Newark Part No.46F7523
Also Known As2-1419106-8
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 100+ | $29.470 |
| 250+ | $28.520 |
Price for:Each
Minimum: 200
Multiple: 200
$5,894.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOTTER&BRUMFIELD - TE CONNECTIVITY
Manufacturer Part No27E928
Newark Part No.46F7523
Also Known As2-1419106-8
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins20Pins
Current Rating10A
Voltage Rating120VAC
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 27E928 is a 4 through 5-pole panel-mounting 17 and 20-pin octal Socket for KBP series panel relays.
- Screw terminal configuration
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
20Pins
Voltage Rating
120VAC
SVHC
No SVHC (16-Jan-2020)
Socket Terminals
Solder Lug
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate