Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E867
Newark Part No.95F9228
Also Known As2-1419106-2
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $35.650 |
| 5+ | $34.570 |
| 10+ | $33.480 |
| 25+ | $32.400 |
| 50+ | $31.340 |
| 100+ | $30.270 |
| 250+ | $27.600 |
Price for:Each
Minimum: 1
Multiple: 1
$35.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E867
Newark Part No.95F9228
Also Known As2-1419106-2
Technical Datasheet
Socket MountingPanel
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating240VAC
Product Range-
SVHCTo Be Advised
Product Overview
The 27E867 is a DIN Rail Socket without grounding provision. It is made of nylon. It has 4-pole tin-plated contact with spring brass base. It supports panel rail mounting.
- 69.96mm Terminal length
Applications
Industrial
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
240VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability