Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E007
Newark Part No.57F3423
Also Known As1419106-2
Your Part Number
Technical Datasheet
2,290 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.410 |
| 25+ | $2.340 |
| 50+ | $2.300 |
| 100+ | $2.160 |
| 500+ | $2.080 |
| 1000+ | $2.050 |
| 2500+ | $2.040 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part No27E007
Newark Part No.57F3423
Also Known As1419106-2
Technical Datasheet
Socket Mounting-
Socket TerminalsThrough Hole
No. of Pins14Pins
Current Rating5A
Voltage Rating120VAC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 27E007 is a 14-pin 4-pole PCB Socket with PCB terminals and grounding provision. 120V 5A rated, spring brass contacts with tin plated and used for KHA series relays.
Applications
Industrial
Technical Specifications
Socket Mounting
-
No. of Pins
14Pins
Voltage Rating
120VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Through Hole
Current Rating
5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability