Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73094-0
Newark Part No.25AC2373
Product Range73094 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $17.990 |
Price for:Each
Minimum: 1
Multiple: 1
$17.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No73094-0
Newark Part No.25AC2373
Product Range73094 Series
Technical Datasheet
Product Range73094 Series
Current Rating15A
Voltage Rating70VDC
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
Product Overview
The 73094-0 from Pomona is a quick wire attachment top loading black binding posts. It secure wires quickly, simply pull and hold down the top of the binding post, insert wire into the opening and release the top of the binding post to secure connection. It is great for any applications where a standard 5 way or spring loaded binding post are used.
- Mounts are a #8 hole
- Max mounting panel thickness of 0.188” (4.78mm)
- Use up to 15AWG wire gauge
- Nickel plated brass body
- Valox (UV and fire resistant) insulation
- 33VAC/70VDC, 1000V voltage
- 15A maximum current
Notes
Maximum voltage for hands free use 1000V. Do not use on circuits where transient stresses can exceed the rated voltage.
Technical Specifications
Product Range
73094 Series
Voltage Rating
70VDC
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate