Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No73069-BB-60
Newark Part No.10R1184
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
| 25+ | $39.350 |
| 50+ | $36.490 |
| 100+ | $35.670 |
| 200+ | $34.030 |
| 500+ | $32.800 |
Price for:Each
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No73069-BB-60
Newark Part No.10R1184
Technical Datasheet
Cable Length - Imperial5ft
Connector to Connector90° SMA Plug to SMA Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBrown
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 73069-BB-60 is a 60-inch RG316/U RF Coaxial Cable Assembly with SMA straight plug to SMA right angle plug connection. It has gold-plated brass connector with gold-plated brass centre contact and also has PTFE insulation and nickel-plated copper crimp ferrule. It is perfect for applications where space, weight, performance and ease of connections are required.
- Connectors are precision machined and gold-plated for low loss
- ≥500MΩ Insulation resistance
- 750V Insulator withstand
- 7 x 0.18mm Silver coated copper covered steel centre conductor
- -65 to 165°C Temperature range
Applications
RF Communications
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Plug
Coaxial Cable Type
RG316
Connector Type B
SMA Right Angle Plug
Jacket Color
Brown
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability