Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No72964
Newark Part No.77M7289
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.890 |
Price for:Each
Minimum: 5
Multiple: 5
$74.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 72964 is a RF/coaxial Straight Adapter with SMA plug to SMA plug connection. It has gold-plated machined brass body, gold-plated brass centre contact and a high quality PTFE insulator.
- High bandwidth, small size and durability for confident connections
- Precision machined and gold-plated for low loss
- 50Ω Impedance
- <gt/>5000MΩ Insulation resistance
- 500 Cycles minimum number of insertions
- -65 to 165°C Operating temperature range
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
SMA
Convert To Coax Type
SMA
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Alternatives for 72964
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability