Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.990 |
Price for:Each
Minimum: 5
Multiple: 5
$199.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 6701 is a RF/coaxial Right-angle Tee Adapter with BNC plug to 2x BNC jack connection. It has polybutylene terephthalate insulator, nickel-plated brass body, gold-plated brass male centre contact and gold-plated phosphor bronze socket centre contact. The modified tee adapter maximizes space by allowing a right-angle connection of BNC cables into the body instead of the side as with conventional tee adapters.
- Ideal for cross-connect panels requiring multiple BNC connections
- Adapter is precision machined (not die-cast) from brass
- 50Ω Impedance
- 5000MΩ Minimum insulation resistance
- 3mΩ Maximum contact resistance
- -40 to 85°C Operating temperature range
- 500 Insertions
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Y Adapter
Connector Type
Intra Series Coaxial
SVHC
No SVHC (15-Jun-2015)
Convert From Gender
Plug
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability