Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $34.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$34.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No6411
Newark Part No.01C8237
Technical Datasheet
Accessory TypeBack Probe Pin
For Use WithPomona 5907A, 5908A & 5909A Test Leads
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 6411 is an oscilloscope back Probe Pin with nickel-plated beryllium copper polypropylene tip and brass jack. Make connections to terminals inside connectors up to 1-inch deep. Banana Jack fits modular test leads such as Pomona models 5907A, 5908A and 5909A.
- Bright yellow color is easy to find in poor light
- Pin can be bent to fit into tight spaces
Applications
Test & Measurement
Technical Specifications
Accessory Type
Back Probe Pin
Product Range
-
For Use With
Pomona 5907A, 5908A & 5909A Test Leads
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability