Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.490 |
Price for:Each
Minimum: 1
Multiple: 1
$19.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No5014
Newark Part No.89F342
Technical Datasheet
IC Case StylesDIP
No. of Contacts14Contacts
Pitch Spacing2.54mm
Contact PlatingSilver Plated Contacts
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
5014 is standard DIP Clip® test clips are designed for testing dual-in-line IC packages on PC boards. These devices incorporate many built-in features that assure a positive electrical connection as well as hands free testing. Molded barriers between contacts allows live board connections without accidental shorting of contacts. Can also be used as an insertion tool for DIPs. DIP Clip® test clips are perfect for emulation, field service, failure analysis, and for use with logic analyzers.
- Contacts (0.040inch wide on lower end) are serrated for the best electrical contact
- 0.025inch x 0.028inch serrated test points on upper end will accept wire wraps or mini test clips
- Oxide penetrating clips have a roughened stainless steel surface treatment
- Pins size of 14
- Clip width of 0.72inch
- Spring tempered nickel silver contact
Technical Specifications
IC Case Styles
DIP
Pitch Spacing
2.54mm
Product Range
-
No. of Contacts
14Contacts
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability