Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No4233-0
Newark Part No.48F5003
Your Part Number
Technical Datasheet
23 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.990 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No4233-0
Newark Part No.48F5003
Technical Datasheet
Accessory TypeMicrograbbe
For Use WithTest Probes
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 4233-0 is a Do-It-Yourself Micro grabber® 43.43mm Probe with test clip. The test clip with gold-plated beryllium copper contact, stainless steel spring, glass filled nylon insulation. Ideal for connecting to small circuit board components. Supports 20 to 22AWG wire.
- Black insulator
- 150Vrms/DC Operating voltage
- 102°C Maximum operating temperature
Applications
Industrial, Test & Measurement
Technical Specifications
Accessory Type
Micrograbbe
Product Range
-
For Use With
Test Probes
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability