Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No3266
Newark Part No.77B2348
Product Range3266 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.910 |
| 5+ | $37.840 |
| 10+ | $36.520 |
| 25+ | $35.200 |
| 50+ | $33.880 |
| 100+ | $33.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$40.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No3266
Newark Part No.77B2348
Product Range3266 Series
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating500V
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range3266 Series
SVHCNo SVHC (15-Jun-2015)
Alternatives for 3266
1 Product Found
Product Overview
The 3266 is a Standard Banana Plug with #8 to 32 screws. It is made of brass body with nickel-plated beryllium copper springs, electro tin-plated copper solder lug and a nickel-plated steel pan head Philips screw.
- Fits standard banana jack
Applications
Industrial
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
3266 Series
Connector Mounting
Panel Mount
Voltage Rating
500V
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability