Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
1+ | $10.590 |
Price for:Each
Minimum: 500
Multiple: 1
$5,295.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Our Pomona expert is available to answer any questions you have.
For more information contact:
Via email:
Pomona.Sales@Newark.com
Call:
(330) 523 4718
Product Information
ManufacturerPOMONA
Manufacturer Part No2439-0#
Newark Part No.94H7597
Technical Datasheet
Product Range-
Current Rating5A
Voltage Rating1.5kV
Contact PlatingTin Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 2439-0# is a black panel-mount single insulated Miniature Binding Post accepts miniature banana plug, wire or spade lug. It is made of tin-plated brass body with solder turret terminal and a polycarbonate thumb nut, mounting base and insulator.
- 115°C Maximum operating temperature
Applications
Industrial
Technical Specifications
Product Range
-
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
5A
Contact Plating
Tin Plated Contacts
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate