Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part No978T-CB
Newark Part No.83F7703
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $434.530 |
| 10+ | $403.490 |
| 25+ | $389.170 |
| 50+ | $374.840 |
| 100+ | $358.130 |
Price for:Each
Minimum: 1
Multiple: 1
$434.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No978T-CB
Newark Part No.83F7703
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height19"
External Width14"
External Depth9"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
978T-CB is an ultimate polyethylene tool case with black hardware. The "Ultimate" Platt tool case also features the durable molded ribbed HMW polyethylene shell. Constructed with black anodized heavy duty frame and gasket, black finished cast key locks and built-in TSA accepted combination lock, deluxe golf grip handle and full-length piano hinge. Comes standard with molded adjustable bottom divider, convenient literature pocket and two molded pallets.
- Exterior dimensions (L x W x D) is 19" x 14" x 9"
- Interior dimensions (L x W x D) is 18" x 13" x 8"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
14"
Product Range
-
External Height
19"
External Depth
9"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate