Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.380 |
Price for:Each
Minimum: 1
Multiple: 1
$141.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No707
Newark Part No.50B6685
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial19"
External Height - Metric483mm
External Width - Imperial14"
External Width - Metric355.6mm
External Depth - Imperial7.5"
External Depth - Metric190.5mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 707 is a 19-inch Blow Moulded Case manufactured from prime, high-density polyethylene with double wall construction. The hardware features mechanical latches that are field replaceable and a mechanical hinge system that is made to last. It meets US 94B specifications as an electrical insulator and is impervious to chemical attack. The foam-filled case is filled with layers of cubed foam and a flat cushion in the bottom and convoluted and flat cushion in the lid.
- Textured exteriors resist dents, cracking and scuffs
- Shells are unaffected by extreme temperatures
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
19"
External Width - Imperial
14"
External Depth - Imperial
7.5"
Product Range
-
Case Color
Black
External Height - Metric
483mm
External Width - Metric
355.6mm
External Depth - Metric
190.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate