| Quantity | Price |
|---|---|
| 1+ | $58.120 |
| 25+ | $55.460 |
| 50+ | $53.990 |
| 100+ | $52.220 |
| 250+ | $50.450 |
Product Information
Product Overview
306 is a blow molded case. Meet Platt's low cost solution to "Make-Your-Own" case needs. This case is manufactured from prime, high-density polyethylene, with double-wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable, and a mechanical hinge system that is made to last. All cases meet U.S. 94B specifications as an electrical insulator and are impervious to chemical attack. All Platt Foam-Filled cases are filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- Case comes with 1 handle and 1 latch
- Exterior dimensions (L x W x D) is 12" x 8" x 3"
- Interior dimensions (L x W x D) is 11" x 7" x 2 11/16"
Notes
Custom design capabilities available.
Technical Specifications
PE (Polyethylene)
3"
8"
12"
-
Black
76.2mm
203.2mm
304.8mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate