Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $565.110 |
| 5+ | $546.580 |
| 10+ | $528.050 |
| 25+ | $487.910 |
| 50+ | $460.120 |
Price for:Each
Minimum: 1
Multiple: 1
$565.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No181509H
Newark Part No.81C9083
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial11"
External Height - Metric279.4mm
External Width - Imperial17"
External Width - Metric431.8mm
External Depth - Imperial19"
External Depth - Metric482.6mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
181509H is a heavy-duty polyethylene case with wheels and telescoping handle. The exterior shell is tough impact resistant HMW polyethylene. Heavy duty aluminum rim with black trim and gasket, cast chrome key locks, full length piano hinge, and deluxe golf grip handle. This case comes with our standard pick-n-pluck cubed foam. This series includes wheels and telescoping handle for convenient transportation.
- Interior dimensions (L x W x D) is 17 1/2" x 14 5/8" x 9"
- Exterior dimensions (L x W x D) is 19" x 17" x 11"
- Body depth is 5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
11"
External Width - Imperial
17"
External Depth - Imperial
19"
Product Range
-
Case Color
Black
External Height - Metric
279.4mm
External Width - Metric
431.8mm
External Depth - Metric
482.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate