Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATO
Manufacturer Part NoMS-3300
Newark Part No.98H2838
Product RangePlato MS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.570 |
Price for:Each
Minimum: 10
Multiple: 10
$55.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATO
Manufacturer Part NoMS-3300
Newark Part No.98H2838
Product RangePlato MS Series
Technical Datasheet
Tip / Nozzle Width2.4mm
Tip / Nozzle StyleScrewdriver
For Use WithWeller Soldering Stations WSL, WSL2, WD1, WD2, WS80 w/Soldering Handpieces WSP 80, MPR 80
Product RangePlato MS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MS-3300 is a 2.4mm Screwdriver Compatible Soldering Tip with improved heat recovery and enhanced performance of soldering station. Designed for lead-free soldering for use with Weller soldering stations WSL, WSL2, WD1, WD2, WS80 with soldering hand pieces WSP 80, MPR 80.
- Longer tip life
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
2.4mm
For Use With
Weller Soldering Stations WSL, WSL2, WD1, WD2, WS80 w/Soldering Handpieces WSP 80, MPR 80
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
Plato MS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate