New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Add-On Cards & Modules
                      Print Page

                      PIM254

                      Add-On Board, Speaker Phat For Raspberry Pi Zero, Integrated DAC, Speaker and Amplifier

                      PIMORONI PIM254
                      PIMORONI PIM254
                      PIMORONI PIM254
                      PIMORONI PIM254
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPIMORONI
                      Manufacturer Part NoPIM254
                      Newark Part No.31AC5303
                      Product RangeHATs - Audio & Video
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPIMORONI
                      Manufacturer Part NoPIM254
                      Newark Part No.31AC5303
                      Product RangeHATs - Audio & Video
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Core Architecture-
                      Core Sub-Architecture-
                      Product RangeHATs - Audio & Video
                      Silicon Core Number-
                      Silicon Family Name-
                      For Use WithRaspberry Pi 3, 2, B+, A+, Zero, and Zero W
                      Kit ContentsBoard, 8O 2W Mylar Speaker, 2x20 Pin Female Header, 5cm 24AWG Bare Wire, 4x M2x8 Black Nylon Bolts
                      SVHCTo Be Advised

                      Product Overview

                      Speaker pHAT crams an I2S DAC and mono amplifier, a tiny 8Ohm 2W speaker, and a 10 LED bar graph all onto one teeny little pHAT. It's the neatest way to add audio to you Pi project, and its beautiful artwork evokes an 80s boombox! We can't claim audiophile sound quality, but it's perfect for fun little projects where you want to add sound output - speech, notification sounds, or light music, for example.

                      • I2S audio DAC with 3W mono amplifier (MAX98357A)
                      • Default output of 0.45W/26.5dB
                      • 8Ohm 2W Mylar speaker
                      • Routed holes to channel sound
                      • 10 bright white bar graph LEDs
                      • SN3218 LED driver chip
                      • Compatible with Raspberry Pi 3, 2, B+, A+, and Zero
                      • Female header and speaker require soldering (includes a piece of bare wire to solder the speaker)

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Core Sub-Architecture

                      -

                      Silicon Core Number

                      -

                      For Use With

                      Raspberry Pi 3, 2, B+, A+, Zero, and Zero W

                      SVHC

                      To Be Advised

                      Core Architecture

                      -

                      Product Range

                      HATs - Audio & Video

                      Silicon Family Name

                      -

                      Kit Contents

                      Board, 8O 2W Mylar Speaker, 2x20 Pin Female Header, 5cm 24AWG Bare Wire, 4x M2x8 Black Nylon Bolts

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.