Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM082
Newark Part No.31AC5256
Product RangeHATs - Interface
Your Part Number
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.000 |
Price for:Each
Minimum: 1
Multiple: 1
$0.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM082
Newark Part No.31AC5256
Product RangeHATs - Interface
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use With-
Product RangeHATs - Interface
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsExplorer HAT Pro Raspberry Pi Board
SVHCTo Be Advised
Product Overview
Explorer HAT Pro adds a lot of useful tools to your Raspberry Pi. It has digital inputs and outputs, capacitive touch pads, croc. clip compatible pads, coloured LEDs, analog inputs, motor drivers, and a mini breadboard for prototyping your projects. Great for little robots, games, science experiments, exploring small electronic circuits, and interacting with you Pi.
- Four buffered 5V tolerant inputs (perfect for Arduino compatibility)
- Four powered 5V outputs (up to 500mA total across all four channels)
- Four capacitive touch pads (labelled 1, 2, 3, 4)
- Four capacitive crocodile clip pads (labelled 5, 6, 7, 8)
- Four coloured LEDs (red, green, blue, and yellow)
- Four analog inputs
- Two H-bridge motor drivers (up to 200mA per channel; soft PWM control)
- A heap of useful (unprotected) 3v3 goodies from the GPIO
- A mini breadboard on top!
- Compatible with Raspberry Pi 3, 2, B+, A+, and Zero
- Python library
- Comes fully assembled
Technical Specifications
Silicon Manufacturer
-
For Use With
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
To Be Advised
Core Architecture
-
Product Range
HATs - Interface
Silicon Core Number
-
Kit Contents
Explorer HAT Pro Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate