Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPILZ
Manufacturer Part No774730
Newark Part No.86H2640
Also Known As774 730
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPILZ
Manufacturer Part No774730
Newark Part No.86H2640
Also Known As774 730
Technical Datasheet
IP RatingIP20, IP40, IP54
Product Overview
Emergency stop switchgear and safety gate monitor according to VDE 0113-1, 11/98, EN 60204-1, 12/97 and IEC 60204-1, 11/98 standards.
- 45 mm P-97 housing, on standard rail, snap-on
- Relay output 3 N/O safety, 1 N/C aux. contact
- Low inrush current suitable for transistorised semi-conductor outputs from light barriers
- Single/dual channel input operation with short-circuit detection
- Connection possibilities for EMERGENCY STOP switch Safety gate limit switch Start switch
- 45mm wide housing
- LED switching status indication for Channel 1 and 2 and Power supply
- In accordance with EN 60204-1
- BG approval. UL, cUL Recognised
Technical Specifications
IP Rating
IP20, IP40, IP54
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate