New DealsOffersContact UsHelpTrack Ordersen español
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
        • 3D Printing Solutions
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
                                                    • 3D Printing Solutions
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. PC Based Oscilloscopes
                                                                                                  Print Page

                                                                                                  PICOSCOPE 2204A-D2

                                                                                                  PC USB Oscilloscope, Digital Triggering, PicoScope 2000 Series, 2 Channel, 10 MHz, 100 MSPS, 8 kpts

                                                                                                  PICO TECHNOLOGY PICOSCOPE 2204A-D2
                                                                                                  PICO TECHNOLOGY PICOSCOPE 2204A-D2
                                                                                                  PICO TECHNOLOGY PICOSCOPE 2204A-D2
                                                                                                  PICO TECHNOLOGY PICOSCOPE 2204A-D2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 2204A-D2
                                                                                                  Newark Part No.78X4278
                                                                                                  Product RangePicoScope 2000 Series
                                                                                                  Also Known AsPP917
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$149.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $149.00
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoPICOSCOPE 2204A-D2
                                                                                                  Newark Part No.78X4278
                                                                                                  Product RangePicoScope 2000 Series
                                                                                                  Also Known AsPP917
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangePicoScope 2000 Series
                                                                                                  Scope Channels2 Channel
                                                                                                  Bandwidth10MHz
                                                                                                  Sampling Rate100MSPS
                                                                                                  Display Memory Depth8 kpts
                                                                                                  Calculated Rise Time35ns
                                                                                                  Kit ContentsPicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)
                                                                                                  Manufacturer Warranty5 Years
                                                                                                  Plug TypeUSB
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  PICOSCOPE 2204A-D2 is a 10MHz, 2-channel oscilloscope without probes. It offers a small, light, modern alternative to bulky benchtop devices. It is perfect for engineers on the move and ideal for a wide range of applications including design, test, education, service, monitoring, fault finding and repair.

                                                                                                  • 8KS capture memory, 100KHz AWG bandwidth, 35ns rise time
                                                                                                  • 8 bit resolution
                                                                                                  • Automatic measurements, serial decoding, persistence displays, mask limit testing, spectrum analysis
                                                                                                  • Built-in arbitrary waveform generator
                                                                                                  • USB-connected and powered
                                                                                                  • Windows, Linux and Mac software
                                                                                                  • Designed to EN 61010-1:2010 safety approvals
                                                                                                  • Operating temperature range from 0°C to 50°C
                                                                                                  • Dimension is 142 x 92 x 18.8 mm
                                                                                                  • 5 years warranty

                                                                                                  Contents

                                                                                                  PicoScope 2204A, USB 2.0 (USB 3.0/3.1 compatible) cable, Quick start guide.

                                                                                                  Notes

                                                                                                  Software and user manuals are available from: https://www.picotech.com/downloads.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  PicoScope 2000 Series

                                                                                                  Bandwidth

                                                                                                  10MHz

                                                                                                  Display Memory Depth

                                                                                                  8 kpts

                                                                                                  Kit Contents

                                                                                                  PicoScope 2204A-D2, TA207 USB2 Cable, 1.2m, Quick Start Guide (Probes not Supplied)

                                                                                                  Plug Type

                                                                                                  USB

                                                                                                  Scope Channels

                                                                                                  2 Channel

                                                                                                  Sampling Rate

                                                                                                  100MSPS

                                                                                                  Calculated Rise Time

                                                                                                  35ns

                                                                                                  Manufacturer Warranty

                                                                                                  5 Years

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  Return a Product