Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906253
Newark Part No.60AC4294
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.440 |
| 5+ | $100.240 |
| 10+ | $93.460 |
| 25+ | $88.130 |
| 50+ | $83.290 |
| 100+ | $78.450 |
Price for:Each
Minimum: 1
Multiple: 1
$109.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2906253
Newark Part No.60AC4294
Technical Datasheet
Thermocouple TypePTC
Operating Temperature Max55°C
Operating Temperature Min-25°C
Temperature Accuracy ±10%
Output Voltage Max250VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermocouple Type
PTC
Operating Temperature Min
-25°C
Output Voltage Max
250VAC
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
10%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate