Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001234702
Newark Part No.82AH9686
Product RangeCorePro LEDbulb ND A60
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPHILIPS LIGHTING
Manufacturer Part No929001234702
Newark Part No.82AH9686
Product RangeCorePro LEDbulb ND A60
Technical Datasheet
Lamp StyleGLS
Lamp Base TypeE27 / ES
LED ColorCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle200°
Equivalent Wattage60W
Luminous Flux806lm
Power Rating7.5W
Supply Voltage240V
Energy RatingA+
External Length110mm
External Diameter60mm
Product RangeCorePro LEDbulb ND A60
SVHCTo Be Advised
Technical Specifications
Lamp Style
GLS
LED Color
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
60W
Power Rating
7.5W
Energy Rating
A+
External Diameter
60mm
SVHC
To Be Advised
Lamp Base Type
E27 / ES
CCT
4000K
Beam Angle
200°
Luminous Flux
806lm
Supply Voltage
240V
External Length
110mm
Product Range
CorePro LEDbulb ND A60
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate