33 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $91.030 |
Product Information
Product Overview
Intelligent and flexible semiconductor analyser. Supports transistors MOSFETs, JFETs (gate pin only can be identified), diodes, LEDs and lots more. Automatically identifies type of component, pinout and other important parameters. Features transistor leakage measurement and Germanium/Silicon identification. Now has enhanced measurement resolution of 1mV. Just connect your component any way round and press the test button. The Atlas DCA will then present you with detailed component information in concise, easy to read, scrollable pages. The displayed information will include: the component type, special component features, component pinout, and measured parameters (such as gain, leakage current, gate threshold voltages, volt drops etc.). No more searching through data books and catalogues in order to identify components and pinouts.
- Automatic component type identification
- Automatic pinout identification
- Transistor gain measurement
- PN junction characteristics measurements
- Leakage current measurement
- Auto power on and power off
- Ultra-slim and compact design
- Bi-colour LED identification (2 and 3 lead types)
- Fully automatic
- Temp, op. max: 40°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20 mm
Contents
Analyser, user guide, fitted premium probes and AAA Alkaline cell
Technical Specifications
Semiconductor Devices
No SVHC (17-Jan-2023)
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate