Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLU7-02SK-USB
Newark Part No.43Y2600
Product RangeLU7 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLU7-02SK-USB
Newark Part No.43Y2600
Product RangeLU7 Series
Technical Datasheet
Accessory TypeBase Module, Integrated Alarms, USB
For Use WithLU7 Series
Product RangeLU7 Series
SVHCTo Be Advised
Product Overview
The LU7-02SK-USB is a black USB powered Base Module with integrated alarms. It supports a maximum of five tiers where three tiers can be lighted simultaneously.
- USB bus power - no power supply needed
- DLL operable
- Adjustable alarm frequency
- 2 Levels of adjustable alarm sound
- Four kind of flashing patterns
- 13 Variations of alarm frequency and 5 patterns of alarm sound
- Strip to secure USB cable included
- Supports Windows 7 and Windows 8 OS
Applications
Automation & Process Control
Technical Specifications
Accessory Type
Base Module, Integrated Alarms, USB
Product Range
LU7 Series
For Use With
LU7 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate