New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Ethernet Cables
                      Print Page

                      UTPCH4BLY

                      Ethernet Cable, Cat5e, Cat5e, RJ45 Plug to RJ45 Plug, UTP (Unshielded Twisted Pair), Black, 1.2 m

                      Date/Lot Code

                      PANDUIT UTPCH4BLY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPANDUIT
                      Manufacturer Part NoUTPCH4BLY
                      Newark Part No.84K4043
                      Also Known AsGTIN UPC EAN: 07498316555
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11.350
                      10+$11.060
                      25+$10.720
                      50+$10.430
                      100+$10.140
                      500+$9.850
                      1000+$9.500
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPANDUIT
                      Manufacturer Part NoUTPCH4BLY
                      Newark Part No.84K4043
                      Also Known AsGTIN UPC EAN: 07498316555
                      Technical Datasheet

                      Data Sheet

                      LAN CategoryCat5e
                      Cable ConstructionUTP (Unshielded Twisted Pair)
                      Connector to ConnectorRJ45 Plug to RJ45 Plug
                      Jacket ColorBlack
                      Cable Length - Metric1.2m
                      Cable Length - Imperial4ft
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The UTPCH4BLY is a Cat5e UTP Patch Cord with RJ45 plug to RJ45 plug. It is constructed of 24AWG unshielded twisted pair stranded copper cable with a high performance modular plug at each end. All patch cords shall be compatible with both T568A and T568B wiring schemes. UTP flexible stranded 24AWG copper cable with a nominal diameter of 0.215-inch allows for high density installations and superior panel cable management. TX5e™ UTP patch cords are a component of the TX5500™ copper cabling system. This end-to-end system provides Gigabit Ethernet performance with usable bandwidth beyond 100MHz. With certified performance to the ANSI/TIA-568-C.2 Cat5e and ISO 11801 class D edition 2.1 standards, this system will support Ethernet 10BASE-T, 100BASE-T (Fast Ethernet), 1000BASE-T (Gigabit Ethernet), 155 Mb/s ATM, 622 Mb/s ATM, token ring 4/16, voice/data systems and Voice over Internet Protocol (VoIP) applications.

                      • CM Flammability rating
                      • Integral pair manager optimizes performance and consistency by reducing untwist at plug
                      • Patented tangle-free latch
                      • Robust construction
                      • Meets individual length and color-coding requirements for greater system flexibility

                      Applications

                      Communications & Networking, Audio

                      Technical Specifications

                      LAN Category

                      Cat5e

                      Connector to Connector

                      RJ45 Plug to RJ45 Plug

                      Cable Length - Metric

                      1.2m

                      Product Range

                      -

                      Cable Construction

                      UTP (Unshielded Twisted Pair)

                      Jacket Color

                      Black

                      Cable Length - Imperial

                      4ft

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.