Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT400X000YK1
Newark Part No.08J4147
Also Known AsGTIN UPC EAN: 07498345656
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $368.020 |
| 3+ | $358.480 |
| 5+ | $348.950 |
Price for:Each
Minimum: 1
Multiple: 1
$368.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT400X000YK1
Newark Part No.08J4147
Also Known AsGTIN UPC EAN: 07498345656
Label Tape TypeAdhesive-Laminated
Tape Length30.5m
Tape Width101.6mm
Tape MaterialPolyester
Label Tape ColorBlack on Transparent
For Use WithPanduit Thermal Transfer Printers
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
101.6mm
Label Tape Color
Black on Transparent
Product Range
-
Tape Length
30.5m
Tape Material
Polyester
For Use With
Panduit Thermal Transfer Printers
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate