Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoT050X000YKC-WH
Newark Part No.41M8766
Also Known AsGTIN UPC EAN: 07498378629
No Longer Available
Product Information
ManufacturerPANDUIT
Manufacturer Part NoT050X000YKC-WH
Newark Part No.41M8766
Also Known AsGTIN UPC EAN: 07498378629
Label Tape TypeAdhesive-Laminated
Tape Length7.6m
Tape Width12.7mm
Tape MaterialPolyester
Label Tape ColorWhite on Transparent
For Use WithPanduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Label Tape Type
Adhesive-Laminated
Tape Width
12.7mm
Label Tape Color
White on Transparent
Product Range
-
Tape Length
7.6m
Tape Material
Polyester
For Use With
Panduit PanTher LS8E & Cougar LS9 Hand-Held Thermal Transfer Printers
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate