Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoSCSS2/0-X
Newark Part No.52AH1026
Product RangePan-Lug SCSS Series
Your Part Number
17 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Product Information
ManufacturerPANDUIT
Manufacturer Part NoSCSS2/0-X
Newark Part No.52AH1026
Product RangePan-Lug SCSS Series
Insulator Colour-
Product RangePan-Lug SCSS Series
Wire Size AWG Min-
Wire Size AWG Max00AWG
Conductor Area CSA-
Insulator MaterialUninsulated
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Insulator Colour
-
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (25-Jun-2020)
Product Range
Pan-Lug SCSS Series
Wire Size AWG Max
00AWG
Insulator Material
Uninsulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability