Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPV18-10RX-MY
Newark Part No.14AC0839
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498341166
Your Part Number
315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.499 |
| 10+ | $0.494 |
| 25+ | $0.482 |
| 50+ | $0.471 |
| 100+ | $0.460 |
| 500+ | $0.449 |
| 1000+ | $0.415 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPV18-10RX-MY
Newark Part No.14AC0839
Product RangePV-RX Series
Also Known AsGTIN UPC EAN: 07498341166
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePV-RX Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Alternatives for PV18-10RX-MY
6 Products Found
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
18AWG
Product Range
PV-RX Series
Insulator Material
Vinyl
Stud Size - Imperial
#10
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability