Print Page

Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPS2/0-X
Newark Part No.52AH0990
Product RangePan-Lug PS Series
Product RangePan-Lug PS Series
Wire Size AWG Min-
Wire Size AWG Max00AWG
Conductor Area CSA-
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Product Range
Pan-Lug PS Series
Wire Size AWG Max
00AWG
Terminal Material
Copper
SVHC
No SVHC (25-Jun-2020)
Wire Size AWG Min
-
Conductor Area CSA
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability