Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPN18-56R-C
Newark Part No.11C1861
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380010
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.300 |
| 5+ | $136.400 |
| 10+ | $128.610 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$140.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPN18-56R-C
Newark Part No.11C1861
Product RangePan-Term Series
Also Known AsGTIN UPC EAN: 07498380010
Technical Datasheet
Stud Size - MetricM8
Stud Size - Imperial5/16"
Stud Size - Imperial5/16"
Wire Size AWG Max18AWG
Conductor Area CSA1.5mm²
Product RangePan-Term Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M8
Stud Size - Imperial
5/16"
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
5/16"
Wire Size AWG Max
18AWG
Product Range
Pan-Term Series
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Alternatives for PN18-56R-C
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate